Show In-Stock Only
Results View:
List List Display
Table Table Display

Signal Conditioning & Signal Converters

Signal conditioning is a common process that uses converters to prepare analog signals for digitization. To do this seamlessly, high quality, functional conditioners are required as these accurately transfer the signal from sensors to industrial current signals and to other applications.

At RS, you will find a range of signal conditioners, such as signal converters and other tools that will help with your signal conditioning application. We have a full selection in stock from brands including Brainboxes, Advantech, and Cynergy3 Components, and different types of conditioners, such as inverter modules, universal transmitters, and isolating signal converters.

Read on to find out more about signal conditioning, how it works, and the different types of converters.

What is signal conditioning?

Signal conditioning is a process in electronics that enables data acquisition. It is when a device is used to convert one type of signal so that it is modified in a way that makes it ready for the next part of the processing phase.

There are different applications for signal conditioning, including analog to digital signal converter, where current or voltage-limiting and anti-aliasing filtering are used. It is also used in power electronics when it scales back signal in order for it to be at an acceptable level for a microprocessor.

Control engineering is another example of where we see signal conditioning applied. Here, signal conditioning is the stage in a larger process that starts with a sensor stage. Signal conditioning follows this sensing stage and is where the signal tends to be amplified before the third part of the process sees the signal processed.

How does signal conditioning work?

The instrument used in signal conditioning is known as a signal conditioner. There are different types of signal conditioners that are applied based on measurement, however they are all used to convert one type of mechanical or electrical signal, which is referred to as the input signal, into another type of signal, known as the output signal.

Its primary use is to amplify and convert a signal that may be difficult to read using conventional instruments into a more easily read format. This then makes it compatible for machine control or data acquisition.

What is signal conditioning used for?

Signal conditioning has different applications. These are some of the main functions of different signal conditioners:

  • Signal conversion

    Converting the signal is the main purpose of a signal conditioner. These signal converters will pick up the signal and convert it into a higher level of electrical output. The most common use of signal conversion is in industrial settings where a variety of sensors are used to obtain measurements. If there is a large number of sensors being used at once, as is common in large-scale, industrial applications, the different signals that are generated may need to be converted for the readings to be useable for the instruments they are connected to.

  • Amplifying

    Signal amplification is where a signal processor amplifies the signal so that it is ready for digitization or processing. Amplification can be carried out by either increasing the resolution of the input signal or by increasing the signal-to-noise ratio. Signal conditioning uses amplifiers for different purposes. For instance, instrumentation amplifiers are optimized for DC signals, while isolation amplifiers are used to isolate high DC levels from the device while the AC signal is being converted.

  • Linearization

    Some signal conditioners can perform linearization. This is where signals that are produced by the sensor do not line up with the measurement. The conditioner reads and interprets the signal. Linearization is often used in thermocouple signals.

  • Filtering

    When the signal frequency is filtered using valid data and blocks any noise, this is known as filtering. Conditioners can perform this filtering function and are made from either active and passive components or a digital algorithm.

What are the different signal conditioner types?

There are different types of signal conditioner, each designed to perform a certain function as outlined above. For instance, a DIN rail signal conditioner mounts on a DIN rail bracket. These are popular in industrial applications as they provide a combination of practicality and purpose.

If you are measuring temperature, you may find that as well as amplifying the signals generated by thermocouples, signal conditioning is needed to connect the instrument for temperature measurement. Thermocouple signal conductors compensate for any variations and false readings.

You can also search by output type. If you are looking for a signal conditioner for a 4-20 mA current rating, isolating amplifiers can be the ideal solution.

Why choose RS for signal conditioning and converters?

At RS, we stock a full range of signal conditioners that are designed to help convert the signal accurately and efficiently. You can use the search function to narrow your search by manufacturer, output type, and current.

We are a leading authorized distributor of signal conditioning converters in North America. We stock leading names and our conditioners meet the highest industry and safety standards. Should you have any questions, our team is on hand to help. Contact us today for advice from us. You can also find advice in our expert content hub.

Compare
Product
You may only compare up to 5 items.
Advantech BB-485LDRC9
Mfr. Part #: BB-485LDRC9
RS Stk #: 70903281
In Stock: 346
+1 $277.55629 /ea
+10 $263.67696 /ea
+25 $249.79762 /ea
+50 $235.91829 /ea
Error updating cart
You may only compare up to 5 items.
Phoenix Contact 2905026
Mfr. Part #: 2905026
RS Stk #: 71190079
In Stock: 90
1 $462.03135 /ea
Error updating cart

Aerospace Non Compliant Aerospace Non Compliant

You may only compare up to 5 items.
PR Electronics 4116
Mfr. Part #: 4116
RS Stk #: 71021084
In Stock: 46
On Order: 32
+1 $572.8532 /ea
+10 $544.22802 /ea
+25 $515.57244 /ea
Error updating cart
You may only compare up to 5 items.
Phoenix Contact 2902037
Mfr. Part #: 2902037
RS Stk #: 70924962
In Stock: 78
1 $382.29738 /ea
Error updating cart

Aerospace Non Compliant Aerospace Non Compliant

You may only compare up to 5 items.
Phoenix Contact 2902055
Mfr. Part #: 2902055
RS Stk #: 71065834
In Stock: 213
1 $362.79334 /ea
Error updating cart

Aerospace Non Compliant Aerospace Non Compliant

You may only compare up to 5 items.
Phoenix Contact 2902056
Mfr. Part #: 2902056
RS Stk #: 71177005
In Stock: 61
1 $424.78669 /ea
Error updating cart

Aerospace Non Compliant Aerospace Non Compliant

You may only compare up to 5 items.
Phoenix Contact 2902829
Mfr. Part #: 2902829
RS Stk #: 70247088
In Stock: 205
1 $533.87553 /ea
Error updating cart

Aerospace Non Compliant Aerospace Non Compliant

You may only compare up to 5 items.
Advantech BB-485USBTB-2W-A
Mfr. Part #: BB-485USBTB-2W-A
RS Stk #: 71546650
In Stock: 86
+1 $235.69026 /ea
+10 $223.90879 /ea
+25 $212.12731 /ea
+50 $200.33064 /ea
Error updating cart
You may only compare up to 5 items.
Phoenix Contact 2902061
Mfr. Part #: 2902061
RS Stk #: 70980736
In Stock: 157
1 $318.14536 /ea
Error updating cart

Aerospace Non Compliant Aerospace Non Compliant

You may only compare up to 5 items.
PR Electronics 4114
Mfr. Part #: 4114
RS Stk #: 71091184
In Stock: 20
+1 $516.57576 /ea
+10 $490.74774 /ea
+25 $464.91971 /ea
Error updating cart
You may only compare up to 5 items.
Phoenix Contact 2964319
Mfr. Part #: 2964319
RS Stk #: 70208056
In Stock: 55
1 $98.50831 /ea
Error updating cart

RoHS Compliant RoHS Compliant

Aerospace Non Compliant Aerospace Non Compliant

You may only compare up to 5 items.
Phoenix Contact 2864176
Mfr. Part #: 2864176
RS Stk #: 70207759
In Stock: 47
On Order: 31
1 $666.64892 /ea
Error updating cart

RoHS Compliant RoHS Compliant

Aerospace Non Compliant Aerospace Non Compliant

You may only compare up to 5 items.
Phoenix Contact 2902040
Mfr. Part #: 2902040
RS Stk #: 71000827
In Stock: 246
1 $382.29738 /ea
Error updating cart

Aerospace Non Compliant Aerospace Non Compliant

You may only compare up to 5 items.
Phoenix Contact 2864406
Mfr. Part #: 2864406
RS Stk #: 70207771
In Stock: 32
1 $455.2361 /ea
Error updating cart

RoHS Compliant RoHS Compliant

Aerospace Non Compliant Aerospace Non Compliant

You may only compare up to 5 items.
Red Lion Controls IAMS0002
Mfr. Part #: IAMS0002
RS Stk #: 71808189
In Stock: 28
+1 $733.17244 /ea
+10 $696.52065 /ea
+25 $659.85367 /ea
Error updating cart

RoHS Compliant RoHS Compliant

You may only compare up to 5 items.
Phoenix Contact 2313452
Mfr. Part #: 2313452
RS Stk #: 70208252
In Stock: 65
1 $1,020.82279 /ea
Error updating cart

Aerospace Non Compliant Aerospace Non Compliant

You may only compare up to 5 items.
Advantech BB-USOPTL4
Mfr. Part #: BB-USOPTL4
RS Stk #: 70903290
In Stock: 24
+1 $219.56104 /ea
+10 $208.58527 /ea
+25 $197.6095 /ea
+50 $186.63373 /ea
Error updating cart
You may only compare up to 5 items.
Phoenix Contact 2811297
Mfr. Part #: 2811297
RS Stk #: 70172040
In Stock: 27
1 $863.92398 /ea
Error updating cart

RoHS Compliant RoHS Compliant

Aerospace Non Compliant Aerospace Non Compliant

You may only compare up to 5 items.
ICP TGW-715
Mfr. Part #: TGW-715
RS Stk #: 70544656
In Stock: 103
+1 $262.05035 /ea
+10 $248.94631 /ea
+25 $235.84228 /ea
+50 $222.73824 /ea
Error updating cart
You may only compare up to 5 items.
Phoenix Contact 2901994
Mfr. Part #: 2901994
RS Stk #: 71265796
In Stock: 51
1 $240.11401 /ea
Error updating cart

Aerospace Non Compliant Aerospace Non Compliant

Availability
Price
Primary Type
Type
Input Type
Range Input
Output Type
Interface
Number of Channels
Mounting Type
Supply Voltage
Special Features
Standards
Series
In Stock: 346
+1 $277.55629 /ea
+10 $263.67696 /ea
+25 $249.79762 /ea
+50 $235.91829 /ea
Signal Converter
Serial Converter
RS232
RS-485| RS-422
RS485| RS232| RS422
DIN Rail Mount
10-30 VDC
BB Series
In Stock: 90
1 $462.03135 /ea
DIN Rail Mount
Current Loop Test Points| Power Bridging Option| Pluggable Housing Terminations
EN 61000-4-6
MINI ANALOG PRO Series
In Stock: 46
On Order: 32
+1 $572.8532 /ea
+10 $544.22802 /ea
+25 $515.57244 /ea
Signal Conditioners
Universal Transmitter
RTD
4000 Series
In Stock: 78
1 $382.29738 /ea
Voltage| Current
1
DIN Rail Mount
Pluggable Housing Terminations| Power Bridging Option| Current Loop Test Points
MINI ANALOG PRO Series
In Stock: 213
1 $362.79334 /ea
DIN Rail Mount
Power Bridging Option| Current Loop Test Points| Pluggable Housing Terminations
EN 61000-4-6
MINI ANALOG PRO Series
In Stock: 61
1 $424.78669 /ea
DIN Rail Mount
Pluggable Housing Terminations| Current Loop Test Points| Power Bridging Option
EN 61000-4-6
MINI ANALOG PRO Series
In Stock: 205
1 $533.87553 /ea
Signal Conditioners
Isolation Amplifier
Voltage| Current
30 to 150 mV| 0 to 125 mV| 0 to 20 V| -2 to 2 mA| 24 to 120 mV| 10 to 50 mV| 0 to 150 mV| -20 to 20 V| -750 to 750 mV| -1.25 to 1.25 V| 0 to 12 V| -120 to 120 mV| -75 to 75 mV| 0 to 4 mA| -6 to 6 mA| 0.24 to 1.2 V| 0.6 to 3 mA| 4 to 20 mA| 25 to 125 mV| -1.2 to 1.2 V| 0.6 to 3 V| 0 to 3 V| 150 to 750 mV| 0.5 to 2.5 V| 0.25 to 1.25 V| -300 to 300 mV| -150 to 150 mV| -40 to 40 mA| -12 to 12 mA| -5 to 5 mA| 0 to 40 mA| 0 to 8 mA| 1 to 5 V| 50 to 250 mV| 0 to 15 V| 0 to 300 mV| 3 to 15 V| 0 to 7.5 mA| 0 to 2.5 mA| 6 to 30 V| 0 to 1.25 V| -2.5 to 2.5 mA| -20 to 20 mA| 2.4 to 12 mA| 0 to 75 mV| 0 to 200 mV| -7.5 to 7.5 V| 15 to 75 mV| -2 to 2 V| 5 to 25 V| -15 to 15 V| 0 to 10 mA| -125 to 125 mV| 0 to 25 V| -60 to 60 mV| 100 to 500 mV| 0 to 2.5 V| 0 to 120 mV| -200 to 200 mV| 0 to 20 mA| -4 to 4 mA| 1.6 to 8 mA| 0 to 7.5 V| 0 to 2 V| -7.5 to 7.5 mA| 0 to 10 V| 1.2 to 6 mA| 0 to 30 mA| 0 to 1.5 V| 0 to 1.2 V| 0 to 5 mA| 12 to 60 mV| 8 to 40 mA| -30 to 30 V| 2.5 to 12.5 V| 0 to 2 mA| -12 to 12 V| 1 to 5 mA| 0 to 1000 mV| 0 to 3 mA| 6 to 30 mA| 0.4 to 2 V| -1000 to 1000 mV| 4 to 20 V| 1.5 to 7.5 mA| 40 to 200 mV| 2 to 10 mA| -500 to 500 mV| -10 to 10 V| 0 to 6 mA| -5 to 5 V| 0.4 to 2 mA| 2.4 to 12 V| -1.5 to 1.5 V| 0 to 500 mV| 60 to 300 mV| -2.5 to 2.5 V| 0.3 to 1.5 V| -3 to 3 mA| 0 to 5 V| 20 to 100 mV| 0 to 250 mV| 1.5 to 7.5 V| 2 to 10 V| -12.5 to 12.5 V| 0 to 12.5 V| 0 to 60 mV| -10 to 10 mA| -8 to 8 mA| -30 to 30 mA| 0.8 to 4 mA| -50 to 50 mV| 0 to 30 V| 0 to 100 mV| 200 to 1000 mV| 0 to 50 mV| 0 to 12 mA| -25 to 25 V| -3 to 3 V| 0.5 to 2.5 mA| -100 to 100 mV| 0 to 750 mV| -250 to 250 mV
Analog
DIN Rail Mount
20-30 VDC
Configurable| 2-Way
GL| UL| ATEX| USA| EN 61000-4-3| EN 61000-4-4| UL 508 Recognized| Canada| CE Compliant| EN 61000-4-6
MINI ANALOG Series
In Stock: 86
+1 $235.69026 /ea
+10 $223.90879 /ea
+25 $212.12731 /ea
+50 $200.33064 /ea
Signal Converter
Serial Converter| Extender
USB
RS-485
Inline
USB Powered
BB Series
In Stock: 157
1 $318.14536 /ea
DIN Rail Mount
Current Loop Test Points| Power Bridging Option| Pluggable Housing Terminations
EN 61000-4-6
MINI ANALOG PRO Series
In Stock: 20
+1 $516.57576 /ea
+10 $490.74774 /ea
+25 $464.91971 /ea
Signal Conditioners
Comminucation Interface
mA| Thermocouple| Voltage| Ohm| RTD| Potentiometer
0 to 20 mA
Current, Voltage
DIN Rail Mount
21.6-253 VAC V| 19.2-300 VDC V
4000 Series
In Stock: 55
1 $98.50831 /ea
Signal Converter
Signal Inverter
NPN/PNP
DIN Rail Mount
20-30 VDC
Plug-in Connection Technology
EN 61000-4-6
DEK / ST / EMG RELAY Series
In Stock: 47
On Order: 31
1 $666.64892 /ea
Signal Converter
Signal Duplicator
Current| Voltage
0 to 20 mA| 0 to 10 V
Current
2
DIN Rail Mount
20-30 VDC
4-Way Isolation| Up to 8 Signal Combinations can be Configured Using DIP Switches| Duplication of a Standard Analog Signal on Two Current Outputs| Power Supply Possible via the Foot Element (T-Connector)
GL EMC 2 D| CE Compliant| UL| ATEX| Canada| USA
MINI ANALOG Series
In Stock: 246
1 $382.29738 /ea
Signal Conditioners
3-Way, MINI
DIN Rail Mount
24 VDC
EN 61000-4-6
MINI ANALOG PRO Series
In Stock: 32
1 $455.2361 /ea
Isolation Amplifier
Current
Current
0 to 20 mA
Currrent
1
DIN Rail Mount
20-30 VDC
3-Way Isolation| Power Supply Possible via the Foot Element (T-Connector)
EN 61000-4-6| GL| CE Compliant| Canada| USA| EN 61000-4-4| EN 61000-4-3| UL 508 Recognized| ATEX| UL
MINI ANALOG Series
In Stock: 28
+1 $733.17244 /ea
+10 $696.52065 /ea
+25 $659.85367 /ea
Signal Conditioners
Universal
Analog
PGMMOD00
4
DIN Rail Mount
IAMS Series
In Stock: 65
1 $1,020.82279 /ea
Gateways
RS-232/422/485 to Ethernet
RS232| RS485| RS422
TCP/IP/UDP (Ethernet)
Ethernet
DIN Rail Mount
24 V
Modbus Gateway between Modbusrtu, ASCII and ModbusTCP| Software for virtual COM ports supplied as standard
FL Series
In Stock: 24
+1 $219.56104 /ea
+10 $208.58527 /ea
+25 $197.6095 /ea
+50 $186.63373 /ea
Signal Converter
USB to Serial
USB
RS-422| RS-485
Panel Mount
10-30 VDC V| 5 VDC V
BB Series
In Stock: 27
1 $863.92398 /ea
Voltage| Current
Current, Voltage
DIN Rail Mount
Plug-in Connection Technology
EN 61000-4-6
MACX ANALOG Series
In Stock: 103
+1 $262.05035 /ea
+10 $248.94631 /ea
+25 $235.84228 /ea
+50 $222.73824 /ea
Ethernet to Serial
Gateway Series
In Stock: 51
1 $240.11401 /ea
Isolator Barrier
1 Channel, 2 Way
DIN Rail Mount
24 VDC
MINI ANALOG PRO Series
You have 0 products to compare selected.
Clear
Hide