Wera Tools 05004063001
Zyklop Series Metal Ratchet 1/2 Full Metal Ratchet with Push-Through Square
Mfr. Part #: 05004063001 / RS Stock #: 71409441
Price
Qty.
Standard Price
1
$156.44324
Additional Inventory
Product Specifications
Product Attribute
Attribute Value
Search
Alternate Mfr Part Number
004063
UPC Code
4013288174055
Overview
Zyklop Metal ratchet with push-through square. Slim design for work in even very confined spaces. The dual ratchet teeth design makes a 76 fine-pitched toothing out of 38 robust teeth that allows a return angle of only 4.7°. Very simple direction change by actuating the non-detachable push-through square; for the first time also with secure socket locking function. Forged, full metal ratchet (chrome-molybdenum steel) for particularly high robustness and long service life.
Forged, full metal ratchet (chrome-molybdenum) that is extremely robust with a long service life; slim design to enable work in very confined spaces.
The dual-ratchet-teeth design means that a 76 fine-toothing division can be achieved from the 38 robust teeth with a return angle of only 4.7°.
Absolutely smooth switchover of the non-detachable push-through square
For 1/2" square sockets with ball lock
Very robust without any restrictions on torque