Skip to content
information
Shopping from the United States?

WECO MTD025-1PZ

InterfaceModule, D-Submini, 25, Female, Term Blk, PCB, Screw, 5mm,

Mfr. Part #: MTD025-1PZ / RS Stock #: 70212338

WECO

WECO MTD025-1PZ

Mfr. Part #: MTD025-1PZ
RS Stock #: 70212338

Description

InterfaceModule, D-Submini, 25, Female, Term Blk, PCB, Screw, 5mm,

Out of Stock (Can Be Backordered)

Price

Qty.

Standard Price

250

$93.9745

1250

$86.45312

2500

$75.18529

Additional Inventory

Minimum Qty: 250
Multiples Of: 250
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Color
Black
Current Rating
1.5 A
Dimensions
0.00 in W X 3.15 in L
Gender
Male
Mounting Type
DIN Rail Mount
Number of Positions
25 Poles
Primary Type
Interface Module
Termination
Screw
Type
D-Sub Module
Voltage Rating
125 V

Overview


MTD D-Subminiature interface modules are intended for application in electronic industrial control circuits, such as microprocessor interfaces with conventional process control components. - Operating Voltage: 125 VAC. - Switching/Continuous Current: 1.5 A.