Skip to content
information
Shopping from the United States?

WECO 971-FBS-DS/02

Conn; Term Blk; PCB; Plug; 2; 5 mm; 22-14 AWG; Gray; 10 A; 300 V

Mfr. Part #: 971-FBS-DS/02 / RS Stock #: 70212021

WECO

WECO 971-FBS-DS/02

Mfr. Part #: 971-FBS-DS/02
RS Stock #: 70212021

Description

Conn; Term Blk; PCB; Plug; 2; 5 mm; 22-14 AWG; Gray; 10 A; 300 V

Out of Stock (Can Be Backordered)

Price

Qty.

Standard Price

250

$1.45562

1250

$1.34032

2500

$1.16738

Additional Inventory

Minimum Qty: 250
Multiples Of: 250
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Agency Approvals
UL ; CSA
Color
Gray
Current Rating
10 A
Mounting Type
PCB Mount
Number of Positions
2
Pin Spacing
5 mm ; 0.197 in
Primary Type
PCB Mount
Termination
Socket
Type
Plug
Voltage Rating
300 V
Wire Entry
Top ; Front
Wire Size
14-22 AWG
Wire Termination Type
Screw

Overview

Plug
End-to-end stackable while maintaining the 5 mm spacing.