Skip to content
information
Shopping from the United States?

Vishay Specialty Capacitors TVA1413-E3

Capacitor, Al Electrolytic, 40 uF, 0 TO 150 VDC, Axial Leaded

Mfr. Part #: TVA1413-E3 / RS Stock #: 70079686

Vishay Specialty Capacitors

Vishay Specialty Capacitors TVA1413-E3

Mfr. Part #: TVA1413-E3
RS Stock #: 70079686

Description

Capacitor, Al Electrolytic, 40 uF, 0 TO 150 VDC, Axial Leaded

In Stock:

55

Price

Qty.

Standard Price

1

$2.70594

Additional Inventory

Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Capacitance
40 uF
Capacitance Range
1 to 99 uF
Case Size
Dia. 0.438 x L 1.5 in ; Dia. 11.12 x L 38.1 mm
Configuration
Axial ; Can
Element Material
Aluminum Electrolytic
Minimum Operating Temperature
-20 °C
Mounting Type
PCB Mount
Series
Special Features
Audio
Termination
Through Hole
Voltage Rating
150 VDC

Overview

Smallest standard tubular capacitors available. High dependability with lower leakage currents and long shelf life. Withstands high temperatures, ripple currents and surge voltages. Capacitors rated at 100 WVDC or less operate at -40° to +85°C; 101 WVDC to 475 WVDC, -20° to +85°C; 500 WVDC and higher, +20°C to +65°C. Metal case with thermoplastic outer insulating sleeve. Note: Sizes subject to change without notice.
Features
  • Capacitance Range: 1 ?F to 1500 ?F
    Applications
  • TV Sets
  • High End Audio
  • Electronic Testing Equipment
  • Radio-Phone Combinations