Skip to content
information
Shopping from the United States?

Vishay / Small Signal & Opto Products (SSP) BAS19-V

Diode,Rectifier,Standard,Vr 100V,If 200mA,Pkg SOT-23,Vf 1.25V,Trr 50ns,Cj 5pF

Mfr. Part #: BAS19-V / RS Stock #: 70061658

Vishay / Small Signal & Opto Products (SSP)

Vishay / Small Signal & Opto Products (SSP) BAS19-V

Mfr. Part #: BAS19-V
RS Stock #: 70061658

Description

Diode,Rectifier,Standard,Vr 100V,If 200mA,Pkg SOT-23,Vf 1.25V,Trr 50ns,Cj 5pF

Out of Stock (Can Be Backordered)

Price

Qty.

Standard Price

15000

$0.03738

30000

$0.03551

45000

$0.03364

60000

$0.03178

Additional Inventory

Minimum Qty: 15000
Multiples Of: 15000
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Configuration
Planar
Continuous Forward Current
200 mA
Dimensions
0.038\” (0.975mm) X 0.06 in W X 0.12 in L
Diode Type
Switching
Forward Voltage
1.25 V
Junction Capacitance
5 pF
Junction to Ambient Thermal Resistance
430 °C/W
Maximum Junction Temperature
150 °C
Maximum Operating Temperature
150 °C
Mounting Type
Surface Mount
Non Repetitive On State Peak Current
0.5 A
Number of Pins
3
Package Type
SOT-23
Peak Current
100 μA A
Power Dissipation
250 mW
Primary Type
Switching
Product Header
High-Voltage Small Signal Switching Diode
Recovery Time
50 ns
Repetitive Peak Voltage
120 V
Reverse Current
100 μA
Reverse Recovery Time
50 ns ns
Series
Surge Current
0.5 A
Switching Speed
Fast ns
Temperature Operating Range
Maximum of +150 °C
Type
Small Signal

Overview

Small Signal Switching Diodes