Vishay / Small Signal & Opto Products (SSP) 1N4148-TR
Diode,Rectifier,Standard,Vr 75V,If 300mA,Pkg DO-35,Vf 1000mV,Trr 8ns,Cj 4pF
Mfr. Part #: 1N4148-TR / RS Stock #: 70061726
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
500
$0.03668
50000
$0.03493
100000
$0.03214
150000
$0.02969
200000
$0.02725
250000
$0.02446
300000
$0.02166
350000
$0.01747
Additional Inventory
Manufacturer Lead Time:
3 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Alternate Mfr Part Number
1N4148TR
Dimensions
0.13 in L
Maximum Operating Temperature
175 °C
Product Header
Small Signal Fast Switching Diode
Overview
Fast Switching Diodes
Diode, Small Signal, 300 mA, 100 V (Min.), 1 V (Max.), 440 mW, 350 K/W, 100 V, Axial leaded
- Small Signal Switching Diode
- Silicon Epitaxial Planar Diodes
- Lead (Pb)-free component
- Extreme fast switches
- Case: DO-35 Glass case
- Weight: approx. 125 mg