Skip to content
information
Shopping from the United States?

Vishay PCS VS-26MB20A

Diode, Bridge Rectifier, Vr 200V, If 25A, Pkg MB, Vf 1.11V

Mfr. Part #: VS-26MB20A / RS Stock #: 70078713

Vishay PCS

Vishay PCS VS-26MB20A

Mfr. Part #: VS-26MB20A
RS Stock #: 70078713

Description

Diode, Bridge Rectifier, Vr 200V, If 25A, Pkg MB, Vf 1.11V

In Stock:

143

Price

Qty.

Standard Price

1

$11.45761

5

$10.53524

10

$10.07405

20

$9.16609

100

$8.58961

250

$7.43664

Additional Inventory

Manufacturer Lead Time:

3 weeks

Info
Estimated manufacturer lead time is for quantities greater than shown above.
Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Average Current
25 A
Bridge Type
Single Phase
Configuration
Single Phase
Current Squared Time Rating
790 A sq. s
Dimensions
0.386\” (9.8mm) X 0.00 in W X 1.12 in L
Diode Type
Power Bridge Rectifier
Forward Current
25 A
Forward Voltage
1.25 V
Maximum Junction Temperature
+150 °C
Maximum Operating Temperature
150 °C
Minimum Operating Temperature
-55 °C
Mounting Type
Through Hole
Non Repetitive On State Peak Current
500 A
Number of Pins
4
Operating Temperature
-55 to 150 °C
Package Type
D 34
Peak Current
10 μA A
Primary Type
Bridge Rectifier
Product Header
Single Phase Bridge Rectifier Diode
Repetitive Peak Voltage
200 V
Resistance, Thermal, Junction to Case
1.7 K/W
Reverse Current
10 μA
RMS Voltage
2700 V kV
Surge Current
420 A
Temperature Operating Range
-55 to +150 °C

Overview

A range of extremely compact, encapsulated single-phase bridge rectifiers offering efficient and reliable operation. They are intended for use in general-purpose and instrumentation applications. Features:
  • Universal, 3-Way Terminals: Push-on, Wrap Around or Solder
  • High Thermal Conductivity Package, Electrically Insulated Case
  • Center Hole Fixing
  • Excellent Power/Volume Ratio
  • UL E300359 Approved
  • Nickel Plated Terminals Solderable Using Lead-Free solder; Solder Alloy Sn/Ag/Cu (SAC305); Solder Temperature 260-275°C°
  • RoHS Compliant