Skip to content
information
Shopping from the United States?

Vishay PCS IRFD9120PBF

MOSFET, Power,P-Ch,VDSS -100V,RDS(ON) 0.6Ohm,ID -1A,HD-1,PD 1.3W,VGS +/-20V,-55C

Mfr. Part #: IRFD9120PBF / RS Stock #: 70078900

Vishay PCS

Vishay PCS IRFD9120PBF

Mfr. Part #: IRFD9120PBF
RS Stock #: 70078900

Description

MOSFET, Power,P-Ch,VDSS -100V,RDS(ON) 0.6Ohm,ID -1A,HD-1,PD 1.3W,VGS +/-20V,-55C

In Stock:

1488

Price

Qty.

Standard Price

1

$0.87914

Additional Inventory

Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Channel Type
P
Configuration
Single
Drain Current
-0.7 A
Drain to Source On Resistance
0.6 Ohms
Drain to Source Voltage
-100 V
Forward Transconductance
0.71 S
Forward Voltage, Diode
-6.3 V
Gate to Source Voltage
20 V
Input Capacitance
390 pF @ -25 V pF
Maximum Operating Temperature
175 °C
Minimum Operating Temperature
-55 °C
Mounting Type
Through Hole
Number of Elements per Chip
1
Number of Pins
4
Package Type
HVMDIP
Polarization
P-Channel
Power Dissipation
1.3 W
Product Header
Hexfet® Power MOSFET
Temperature Operating Range
-55 to +175 °C
Total Gate Charge
18 nC
Turn Off Delay Time
21 ns
Turn On Delay Time
9.6 ns
Typical Gate Charge @ Vgs
Maximum of 18 nC @ -10 V
Voltage, Breakdown, Drain to Source
-100 V

Overview

Vishay IRF Series Power MOSFETs

Third-generation power MOSFETs from Vishay provide the designer with the best combination of fast switching, ruggedized device design, low on-resistance, and cost-effectiveness. The DPAK is designed for surface mounting using vapor phase, infrared, or wave soldering techniques. Power dissipation levels up to 1.5 W are possible in typical surface mount applications.

Features:
  • Fast Switching
  • P-Channel
  • Dynamic dV/dt Rating
  • Compliant to RoHS Directive 2002/95/EC
  • Ease of Paralleling