Skip to content
information
Shopping from the United States?

Vishay Dale CRCW1206332RFKEA

Resistor, Thick Film, 332 Ohms, 0.25 W, 1%, SMT, 1206, TCR 37 ppm/DegC, Cut Tape

Mfr. Part #: CRCW1206332RFKEA / RS Stock #: 70202019

Vishay Dale

Vishay Dale CRCW1206332RFKEA

Mfr. Part #: CRCW1206332RFKEA
RS Stock #: 70202019

Description

Resistor, Thick Film, 332 Ohms, 0.25 W, 1%, SMT, 1206, TCR 37 ppm/DegC, Cut Tape

In Stock:

18421

Price

Qty.

Standard Price

1

$0.03649

Additional Inventory

Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Alternate Package
For Tape & Reel Packaging: See Allied #70204278
Element Material
Thick Film
Package Type
1206 (3216 mm)
Packaging
Cut Tape
Power Rating
0.25 W
Resistance
332 Ohms
Resistance Range
0 to 999 Ohms
Temperature Coefficient
±37 ppm/°C
Termination
SMD
Tolerance
1 %

Overview

strong>Features:
?Metal Glaze on High Quality Ceramic
?Protective Overglaze
?Solder Contacts on Ni Barrier Layer
?Excellent Stability in Different Environmental Conditions
?High Volume Product Suitable for Commercial and Special Applications