Skip to content
information
Shopping from the United States?

Vishay Dale CRCW040247K0FKED

Resistor;Thick Film;47 Kilohms;0.063 W;1%;SMT;0402;TCR 37 ppm/DegC;Tape and Reel

Mfr. Part #: CRCW040247K0FKED / RS Stock #: 70202660

Vishay Dale

Vishay Dale CRCW040247K0FKED

Mfr. Part #: CRCW040247K0FKED
RS Stock #: 70202660

Description

Resistor;Thick Film;47 Kilohms;0.063 W;1%;SMT;0402;TCR 37 ppm/DegC;Tape and Reel

Out of Stock (Can Be Backordered)

Price

Qty.

Standard Price

20000

$0.01441

Additional Inventory

Minimum Qty: 20000
Multiples Of: 10000
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Element Material
Thick Film
Package Type
0402 (1005 mm)
Packaging
Tape & Reel
Power Rating
0.063 W
Resistance
47 KiloOhms
Resistance Range
1 to 999 KiloOhms
Temperature Coefficient
±37 ppm/°C
Termination
SMD
Tolerance
1 %

Overview

strong>Features:
?Metal Glaze on High Quality Ceramic
?Protective Overglaze
?Solder Contacts on Ni Barrier Layer
?Excellent Stability in Different Environmental Conditions
?High Volume Product Suitable for Commercial and Special Applications