Vishay Dale 206 (HDW FOR 100 WATT)
Hardware, Mounting Bracket, Horizontal, Push-In, 100 Watts
Mfr. Part #: 206 (HDW FOR 100 WATT) / RS Stock #: 70200831
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$0.82621
25
$0.68376
100
$0.58405
250
$0.49858
Additional Inventory
Product Specifications
Product Attribute
Attribute Value
Search
Alternate Mfr Part Number
BRACKET206
Primary Type
Bracket
Type
Resistor Hardware
Overview
HL series resistors for inexpensively dissipating larger amounts of power in DC or low frequency AC circuits. Special applications include grid resistors, voltage dropping resistors, high voltage bleeder resistors in power supplies, bias supply resistors, voltage divider networks, filament dropping resistors, load resistors, and shunt resistors. Steatite core is chemically inert and will withstand severe thermal shock and is impervious moisture. Element is highest quality copper-nickel alloy or nickel-chrome alloy, depending on ohm value. Special high temperature silicone coating, cured at much lower temperatures than vitreous enamels. Tinned leads. 5% resistance tolerance. Adjustable types, styles, tapped, non-inductive, additional ohm values, wattages, tolerances and lead styles available as custom order. Contact Allied for price and delivery info and manufacturer's literature.