Skip to content
information
Shopping from the United States?

VCC (Visual Communications Company) 25P-607G

Indicator Light, Green, 0.625 in., 0.375 in., Polished Stainless Steel

Mfr. Part #: 25P-607G / RS Stock #: 70152524

VCC (Visual Communications Company)

VCC (Visual Communications Company) 25P-607G

Mfr. Part #: 25P-607G
RS Stock #: 70152524

Description

Indicator Light, Green, 0.625 in., 0.375 in., Polished Stainless Steel

In Stock:

6390

Price

Qty.

Standard Price

1

$0.4817

5

$0.43352

10

$0.39499

100

$0.36127

Additional Inventory

Manufacturer Lead Time:

4 weeks

Info
Estimated manufacturer lead time is for quantities greater than shown above.
  • This item cannot be backordered online. Maximum order amount is 6390
Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Application
For use with T-2 slide base lamp
Bezel
Polished Stainless Steel
Body Style
Translucent Cylindrical
Color
Green
For Use With
2802 Socket
Housing Material
Black Polyester
Lens Diameter
0.625 in
Lens Material
Polycarbonate-Threaded
Shape
Round
Type
Lens

Overview

Indicator Light, Polished Stainless Steel Bezel, Translucent Cylindrical Body Style
  • Black polyester housing material
    Polycarbonate-threaded lens material. Nickel plated terminal.