Skip to content
information
Shopping from the United States?

VCC (Visual Communications Company) 1033D5

Panel Mount Indicator Neon 0.5" Lead Wires 208 to 250V Red 1033 Series

Mfr. Part #: 1033D5 / RS Stock #: 70130361

VCC (Visual Communications Company)

VCC (Visual Communications Company) 1033D5

Mfr. Part #: 1033D5
RS Stock #: 70130361

Description

Panel Mount Indicator Neon 0.5" Lead Wires 208 to 250V Red 1033 Series

In Stock:

201

Price

Qty.

Standard Price

1

$11.74585

5

$11.39996

10

$10.80907

100

$9.98758

1000

$8.80579

Additional Inventory

On order:

200

Manufacturer Lead Time:

6 weeks

Info
Estimated manufacturer lead time is for quantities greater than shown above.
Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Bezel
Polished Stainless Steel
Color
Green
Housing Material
White Nylon
Lamp Diameter
0.63 in.
Lamp Life
25000 hrs
Lamp Type
Neon
Lens Material
Polycarbonate
Life
25000 Hours
Mounting Hole Diameter
0.500 in ; 0.505 in
Mounting Hole Size
0.5 in in ; 12.7 mm in
Operating Voltage
208 to 250 V
Product Header
1033D Series Non-Relampable Neon Indicator Light
Supply Voltage
208-250 VAC
Termination
Lead Wires
Type
Non-Relampable
Wire Size
22 AWG

Overview

Indicator Light, Neon Lamp Type, Polished Stainless Steel Bezel
  • Wire leaded termination
    Snapfit mount. 0.500 in./0.505 in. mounting hole diameter.