Skip to content
information
Shopping from the United States?

Ty-Rap by ABB TY33M (DUPLICATE)

Integrated Mounting Hole Cable Tie,Natural Poly(Nylon 6.6),4"L

Mfr. Part #: TY33M (DUPLICATE) / RS Stock #: 70092979

Ty-Rap by ABB

Ty-Rap by ABB TY33M (DUPLICATE)

Mfr. Part #: TY33M (DUPLICATE)
RS Stock #: 70092979

Description

Integrated Mounting Hole Cable Tie,Natural Poly(Nylon 6.6),4"L

Out of Stock

Price

Qty.

Standard Price

1

$770.15327

Additional Inventory

PRODUCT DISCONTINUED
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Application
For secure fastening to surfaces
Approximate Length
4.00 in
Color
Natural
Family Name
Ty-Rap Fastening
Material
Nylon 6/6
Mounting Type
Screw
Product Header
Ty-Rap® Nylon 6.6 Mounting Head Cable Tie
Protection Class
Tie, Cable
Standards
UL Listed
Tensile Strength
18 lbs.
UPC Code
786210824857

Overview

Low profile head is designed to prevent snags on uneven surfaces and easier to pull through bulkheads. Non-magnetic stainless steel locking device insures both maximum strength and the right tightness. Ty-Rap ties provide an infinite number of locking positions and the No-Slip Tail provides easy grip during tensioning. Smooth, notchless body reduces stress concentration points under tension, making the tie stronger and lower profile than notched body ties. Ribbed body grips the bundle and prevents slippage. Rounded edges protect insulation, preventing sharp edges from damaging cables.