Skip to content
information
Shopping from the United States?

Turck RJ45 RJ45 CR 840-3M

Cordset, RJ45 to RJ45 Male Straight, 8 Wire, 3 Meter, PVC, Teal, U-51283

Mfr. Part #: RJ45 RJ45 CR 840-3M / RS Stock #: 70250831

Turck

Turck RJ45 RJ45 CR 840-3M

Mfr. Part #: RJ45 RJ45 CR 840-3M
RS Stock #: 70250831

Description

Cordset, RJ45 to RJ45 Male Straight, 8 Wire, 3 Meter, PVC, Teal, U-51283

Out of Stock (Can Be Backordered)

Price

Qty.

Standard Price

1

$68.16919

Additional Inventory

Manufacturer Lead Time:

9 weeks

Info
Estimated manufacturer lead time is for quantities greater than shown above.
  • Non Cancelable Non Returnable (NCNR) part. Please see Terms of NCNR
Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Alternate Mfr Part Number
U-51283
Cable Length
3 m
Connector Angle Cable end 1
Straight
Connector Type Cable end 1
RJ45
Jacket Material
Polyvinyl Chloride

Overview

Eurofast Ethernet Series
The Eurofast Series of RJ45 cordsets and cable connectors from Turck Banner