Skip to content
information
Shopping from the United States?

Turck BI2-CRS524-ADZ30X2-B1131/S34

Sensor, Cylinder, 2 mm, 20 to 250 VAC/VDC, 30 Hz, -25 to +70 C, IP 67, Zinc

Mfr. Part #: BI2-CRS524-ADZ30X2-B1131/S34 / RS Stock #: 70035917

Turck

Turck BI2-CRS524-ADZ30X2-B1131/S34

Mfr. Part #: BI2-CRS524-ADZ30X2-B1131/S34
RS Stock #: 70035917

Description

Sensor, Cylinder, 2 mm, 20 to 250 VAC/VDC, 30 Hz, -25 to +70 C, IP 67, Zinc

In Stock:

60

Price

Qty.

Standard Price

1

$534.25618

Additional Inventory

Manufacturer Lead Time:

15 weeks

Info
Estimated manufacturer lead time is for quantities greater than shown above.
Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Alternate Mfr Part Number
4272093
Body Style
Cylindrical
Housing Material
Zinc
IP Rating
IP67
Maximum Operating Temperature
70 °C
Measurement Range
2 mm
Minimum Operating Temperature
-25 °C
Mounting Style
Flush Shielded
Mounting Type
Flange Mount
Output
NO
Primary Type
Inductive Proximity Sensors
Supply Voltage
20-250 VAC ; 20-250 VDC
Switching Current
400/300 mA
Switching Frequency
0.02 kHz
Termination
M12, 2 Pin

Overview

Inductive Cylinder Position Sensor, 20 to 250 VAC/VDC Voltage, 30 Hz Frequency
  • Sensing range 2 mm

    - Features
  • 7/8-16 ( - minifast?), 1/2-20 ( - microfast?) Quick Disconnect Termination
  • Solid State Construction
  • Short Circuit and Overload Protection
  • LEDs Indicate: Output Energized, Short Circuit Warning and Power On
  • Normally Open Output
    - Specifications
  • Environment Rating: NEMA 1, 3, 4, 6, 13; IP 67
  • Operating Temperature: -13?F to +158?F
  • Continuous Load Current: 400 mA Max.
  • Voltage Drop: 6.0 VDC at 400 mA