Skip to content
information
Shopping from the United States?

Trumeter 9952-IRT

Infrared Thermometer, Non-Contact, Professional Kit, 9952 Series

Mfr. Part #: 9952-IRT / RS Stock #: 70115398

Trumeter

Trumeter 9952-IRT

Mfr. Part #: 9952-IRT
RS Stock #: 70115398

Description

Infrared Thermometer, Non-Contact, Professional Kit, 9952 Series

Out of Stock

Price

Qty.

Standard Price

1

$239.65864

Additional Inventory

PRODUCT DISCONTINUED
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Configuration
Handheld
Distance to Spot Size Ratio
12:1
Measures
Celsius ; Fahrenheit
Primary Type
Infrared (IR) Thermometers
Probe Type
IR
Temperature Range
-32 to 535 C

Overview

The Redington Model 99 line of non-contact thermometers use the latest infrared measuring technologies housed in rugged and ergonomic designs. These high performance measuring instruments feature laser sighting, backlight LCD displays, and are available with some of the highest distance to spot ratios in the industry. With ultra low power consumption and available data storage, the Model 99 line provides extended measuring Reliability for a variety of applications. Features:
  • Rugged and Ergonomic Design
  • Ultra Low Power Consumption Mode
  • Backlit LCD Display
  • C or F Selectable
  • Laser Sighting ON/OFF
  • High Distance to Spot Ratios
  • Electronic Trigger Lock
  • Temperature Data Storage
  • Available Alarms