Skip to content
information
Shopping from the United States?

Trumeter 6300-1000-0000

LCD Counter, 8-digit, 3-30 VDC, Remote Reset, IP66, Dual Range, UL, 6300 Series

Mfr. Part #: 6300-1000-0000 / RS Stock #: 70115441

Trumeter

Trumeter 6300-1000-0000

Mfr. Part #: 6300-1000-0000
RS Stock #: 70115441

Description

LCD Counter, 8-digit, 3-30 VDC, Remote Reset, IP66, Dual Range, UL, 6300 Series

In Stock:

8

Price

Qty.

Standard Price

1

$91.56001

10

$86.97696

25

$82.40833

50

$77.82529

100

$73.24224

250

$68.67361

Additional Inventory

Can ship in 10 days:

73

Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Accuracy
100 mA
Approvals
CE Compliant ; UL ; cUL Recognized
Connection Type
Terminal Block
Dimensions
0.08 in D
Dimensions, Cutout, Inches
45.5 x 22.6 mm
Display Digit Height
2 in
Display Type
LCD
Function
Counter
Input Signal Type
3 to 30 VDC
Input Type
Voltage
Maximum Opening Temperature
60 °C
Meter Type
Counter
Minimum Operating Temperature
-20 °C
Mounting Type
Panel Mount
Number of Digits
8
Panel Cut Out
1/32 DIN DIN
Special Features
Remote Reset Capability
Supply Voltage
3-30 VDC
Temperature Range
-20 to 60 C
Type
Electronic

Overview

Features:
  • Reflective LCD Display with 8 Large (8 mm) Digits
  • Choice of External Power(with EEPROM) or Internal 15+ Year Battery
  • NEMA 4/4X, 12 and IP66 Rated, CE Compliant, UL and cUL Recognized Counters — 40/500 Hz, Dual Range