Tripp Lite TLM609GF
Surge Strip,Power It Safety Power Strip w/6 Outlets, GFCI,OSHA,Yellow,9 Ft cord
Mfr. Part #: TLM609GF / RS Stock #: 70101511
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$134.19097
5
$128.82967
10
$126.13461
25
$123.45396
50
$120.77331
Additional Inventory
Manufacturer Lead Time:
3 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Approvals
cULus ; RoHS
Body Material
Metal
Compatibility
120
Construction Material
All-metal
Cord Length
9 ft
Cord Type
14 gauge, SJT
Current Rating
15 A
Input Connection
GFCI 5-15P in
Mounting Type
Wall Mount
Number of Outlets
6
Orientation
Single row
Overload
GFCI plug
Product Header
Safety Power Strip
Shipping Weight
1.51 lbs
Special Features
Lighted On/Off Power Switch
Standards
cULus
Type
Basic
UPC Code
037332140142
Voltage Rating
120 V
Warranty
Limited Lifetime
Overview
TrippLite Safety Series Power Strips provide reliable AC power distribution for industrial, automotive, construction and hardware environments where rugged construction and safety are essential. All-metal housings feature a high-visibility OSHA yellow finish to alert users to hazardous situations that may cause minor to moderate injury per the guidelines outlined in OSHA's Document 1910.145.
All-Metal Housing in High-Visibility OSHA Yellow Finish
Up-to-8 Outlets (NEMA-15R) with Outlet Safety Covers Included
GFCI Plug Available on Select Models
Cord Wrap with Hang Holes Available on Select Models