Skip to content
information
Shopping from the United States?

Tripp Lite PV200USB

UPS, PowerVerter, 200W, Ultra-Compact, Car Inverter with Outlet, 2 USB Ports

Mfr. Part #: PV200USB / RS Stock #: 70696258

Tripp Lite

Tripp Lite PV200USB

Mfr. Part #: PV200USB
RS Stock #: 70696258

Description

UPS, PowerVerter, 200W, Ultra-Compact, Car Inverter with Outlet, 2 USB Ports

In Stock:

1

Price

Qty.

Standard Price

1

$82.33627

5

$79.0359

10

$77.39292

25

$75.74995

50

$74.10697

Additional Inventory

Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Compatibility
60 Hz
Construction Material
Plastic
Cord Length
3 ft
Input Connection
12V Cigarette Lighter Plug [DELETE]
Input Type
12 V Cigarette Lighter Plug
Output Voltage
120 VAC
Overload
20A fuse
Power Rating
200 W
Supply Voltage
12 VDC
UPC Code
037332187918
Warranty
1 Year Limited

Overview

Features:
  • Charges multiple electronic devices in your vehicle
  • Features AC outlet, 2.1A USB port and 1.0A USB port
  • Plugs into your vehicle’s cigarette lighter socket
  • Built-in interior cooling fan
  • Durable plastic housing