Tripp Lite B078-101-USB-1
KVM Switch USB Server Interface Unit Virtual Media HD15 USB RJ45
Mfr. Part #: B078-101-USB-1 / RS Stock #: 70589972
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$150.62805
5
$143.09518
Additional Inventory
Product Specifications
Product Attribute
Attribute Value
Search
Connector A
RJ45 (Female)
Connector B
HD15 (MALE) ; USB-A (MALE)
UPC Code
037332178688
Warranty
1 Year Limited
Overview
Features:
Needed to connect a USB Server to a B070 / B072-Series NetCommander KVM switch via Cat5e cable
Easy to install; no software needed
No power supply required
Allows a recommended maximum distance of 100ft from KVM to computer/server via Cat5e cable
Compact and lightweight design