TRACO Power TSR 1-2450
DC-DC Converter Switching Regulator, 6.5-36VDC Input, 5V, 1A, TSR 1 Series
Mfr. Part #: TSR 1-2450 / RS Stock #: 70331818
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$8.86344
10
$8.41666
25
$8.24372
50
$8.07077
100
$7.88341
250
$7.71047
500
$7.53752
Additional Inventory
Manufacturer Lead Time:
20 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Overview
1A Step-Down Switching Regulator TSR 1 Series
The Tracopower TSR-1 series of step-down switching regulators are drop-in replacement for inefficient 78xx linear regulators. These DC to DC converters are up to 96% efficient, which allows full load operation up to +60°C ambient temperature without the need of any heat sink or forced cooling. The TSR-1 switching regulators provide other significant features over linear regulators, i.e. better output accuracy (±2 %), lower standby current of 2 mA and no requirement of external capacitors. The high efficiency and low standby power consumption makes these regulators an ideal solution for many battery powered applications.
The Tracopower TSR-1 series of step-down switching regulators are drop-in replacement for inefficient 78xx linear regulators. These DC to DC converters are up to 96% efficient, which allows full load operation up to +60°C ambient temperature without the need of any heat sink or forced cooling. The TSR-1 switching regulators provide other significant features over linear regulators, i.e. better output accuracy (±2 %), lower standby current of 2 mA and no requirement of external capacitors. The high efficiency and low standby power consumption makes these regulators an ideal solution for many battery powered applications.