Time Mark Corporation 2601-240VAC
Relay Monitor SENSOR VOLTAGE SENSOR, 2601 Series
Mfr. Part #: 2601-240VAC / RS Stock #: 70043424
Price
Qty.
Standard Price
1
$187.7463
5
$176.49045
10
$168.96734
25
$161.45864
Additional Inventory
Product Specifications
Product Attribute
Attribute Value
Search
Alternate Mfr Part Number
98043304
Monitoring Function
Voltage Monitor
UPC Code
662917007024
Overview
The Model 2601 Voltage Sensor is a single-setpoint under voltage monitor. Input voltages above the setpoint will cause the output contact to energize and the LED indicator to illuminate. Input voltages below the setpoint will cause the output contact to de-energize and the LED indicator will go off. The 2601 Voltage Sensor is available in AC or DC versions. AC models of the 2601 are not frequency sensitive and can be used on systems from 50 to 400Hz. The voltage level is screwdriver adjustable over a wide operating range.