TE Connectivity W51-A121B1-20
Circuit Breaker Therm Rocker 20A Panel 1 Pole 125VAC W51 Series
Mfr. Part #: W51-A121B1-20 / RS Stock #: 70198553
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$9.1738
5
$8.90315
10
$8.71796
50
$8.53278
100
$8.34759
250
$8.07693
Additional Inventory
Product Specifications
Product Attribute
Attribute Value
Search
AC Voltage
125 V
Actuator Type
Rocker
Alternate Mfr Part Number
1423673-7
Button Color
BRed
Current Rating
20 A
DC Voltage
50 V
Illumination
Illuminated
Illumination Color
Red
Mounting Hole Size
Dia. 1.122 x H 0.531 in
Mounting Type
Chassis, Front Mount
Number of Poles
1
Overload
Thermal
Standards
UL 1077 Recognized
Termination
Chassis Mount
Trip Time
4 to 40 s
Type
Breaker/Switch Combination
Voltage Rating
125 V
Overview
W51 Series rocker actuated thermal circuit breaker with 125 VAC maximum operating voltage, used for circuit protection and power switching in a single unit.
Features:
Compact, Trip-Free and Rocker-Actuated Design
Snaps Into the Same Cutout as Many Common Power Switches
Illuminated; Rocker Color Red (Translucent)
Circuit Function Trip Free Switchable
Features: