Skip to content
information
Shopping from the United States?

TE Connectivity W3S-1939

Automotive DC Connector, WEDGE LOCK DT Series

Mfr. Part #: W3S-1939 / RS Stock #: 71444034

TE Connectivity

TE Connectivity W3S-1939

Mfr. Part #: W3S-1939
RS Stock #: 71444034

Description

Automotive DC Connector, WEDGE LOCK DT Series

In Stock:

293

Price

Qty.

Standard Price

1

$0.62479

10

$0.53107

25

$0.48734

50

$0.44984

100

$0.4186

500

$0.38737

1000

$0.34363

Additional Inventory

Manufacturer Lead Time:

22 weeks

Info
Estimated manufacturer lead time is for quantities greater than shown above.
Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Accessory Type
TPA (Terminal Position Assurance)
Color
Blue
Connector Style
Wire-to-Board,Wire-to-Wire
Material
PBT GF
Mounting Type
Through Hole
Number of Positions
3
Package Type
Package
Primary Type
Automotive
Temperature Operating Range
-55 to 125 C [-67 to 257 F] °C
Termination
PCB

Overview

TE Connectivity DEUTSCH DT Family | DT Series — Size 16 DEUTSCH | Rugged Solutions for Harsh Environments:

DEUTSCH DT connectors offer field proven reliability and rugged quality. The DT design strengths include optional flange mounting, multi-pin arrangements, and design flexibility. Thermoplastic housings offer a wide operating temperature range and silicone rear wire and interface seals allow the connectors to withstand conditions of extreme temperature and moisture. DEUTSCH DT housings are available in 2, 3, 4, 6, 8, and 12 pin counts and use size 16 DEUTSCH contacts, each with 13-amp continuous capacity. The housings feature an integrated latch for mating. DEUTSCH DT wedgelocks help confirm proper contact alignment within each connector. Wedgelocks are required components for all DEUTSCH DT housings. Mounting clips are installed on the receptacle to mount DEUTSCH DT connectors. The clips are available for several configurations and in plastic, stainless steel, or steel with zinc plating.

DEUTSCH DT headers are printed circuit board connectors available in 2, 3, 4, 6, 8, and 12 cavity arrangements. They are available in straight, right angle, flanged and flangeless configurations. All versions utilize and accept the DEUTSCH size 16 contacts, rated for 13 amps each. DEUTSCH DT backshells offer a high level of protection and allow convoluted tubing to nest within the rear of the backshell. Straight, 90°, and strain relief versions are available.

TE Connectivity / DEUTSCH DT Family of connectors are environmentally-sealed connectors designed for cable to cable applications on the engine or transmission, under the hood, on the chassis, or in the cab. On signal level circuits in harsh environmental conditions where small connection degradation may be critical, the DT Series general purpose connectors provide reliability and performance at a low cost. DEUTSCH is part of the family brands of TE and expands the product portfolio in areas including military specs such as the MIL-DTL-38999 DEUTSCH connector series. DEUTSCH connectors are also leaders in autosport and motosport applications.

Features:
  • 2, 3, 4, 6, 8, and 12 cavity arrangements
  • Rectangular, thermoplastic housing
  • Accepts contact size 16 (13 amps)
  • 14-20 AWG
  • Wedgelocks assure contact alignment and retention
  • Grommet: Silicone rubber
  • Insert Retainer: Thermoplastic
  • Receptacle Interfacial Seal: Silicone rubber
  • Shell: Thermoplastic
  • Wedgelocks: Thermoplastic