Skip to content
information
Shopping from the United States?

TE Connectivity SBCHE433RJ

Resistor, Wirewound, Res 33 Ohms, Pwr-Rtg 4 W, Tol 5%, Radial, Ceramic Housed

Mfr. Part #: SBCHE433RJ / RS Stock #: 70064333

TE Connectivity

TE Connectivity SBCHE433RJ

Mfr. Part #: SBCHE433RJ
RS Stock #: 70064333

Description

Resistor, Wirewound, Res 33 Ohms, Pwr-Rtg 4 W, Tol 5%, Radial, Ceramic Housed

Out of Stock (Can Be Backordered)

Price

Qty.

Standard Price

1000

$0.58209

50000

$0.57403

100000

$0.56615

Additional Inventory

Minimum Qty: 1000
Multiples Of: 1000
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Alternate Mfr Part Number
1-1623730-5
Element Material
Wirewound
Package Type
Ceramic Housed
Power Rating
4 W
Resistance
33 Ohms
Resistance Range
0 to 999 Ohms
Termination
Radial Leads
Tolerance
5 %

Overview

This range of Power Wirewound Resistors are wound on continuous glass fibre elements or have a ceramic core depending on resistance value. The element is housed in a ceramic case and sealed with an inorganic silica filler. Their construction gives a resistor with high insulation resistance and low surface temperature, capable of withstanding high overload currents. These resistors are ideally suited to a variety of applications within industrial and commercial environments, where performance and reliability are of prime importance. Applications include fan force ovens, cooker hoods, power supplies and triac based speed controls. Custom Design Variants in value and style are welcome.

Features:
-?Up to 17 Watts
-?Fusible Styles
-?Vertical or Axial
-?Non-Flammable
-?Special Solvent Resistance