TE Connectivity PKES90B1/4
Knob, Phenolic, 1.01" (25.65mm) Dia, Skirted, ID: 0.89" (22.58mm), PKES Series
Mfr. Part #: PKES90B1/4 / RS Stock #: 70156328
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$4.30921
50
$4.09303
100
$4.00656
250
$3.92009
500
$3.83362
1000
$3.74714
2000
$3.66067
Additional Inventory
Manufacturer Lead Time:
9 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Alternate Mfr Part Number
5-1437624-3
Body Material
Phenolic
Color
Black
Diameter
1.01 mm ; 25.65 in
Inner Diameter
0.88900 in
Knob Diameter
1.01 in
Knob Type
Skirted
Material
Phenolic
Shaft Size
0.25 in
Type
Phenolic
Overview
Knob, 1.012 in. Diameter, Phenolic Body Material
Top spun aluminum inlay ?Alcoswitch brand
Phenolic body material.
Phenolic body material.