Skip to content
information
Shopping from the United States?

TE Connectivity NC6-P107-12

Conn,Term Strip,Barrier,12Pole,9.53mmPitch,SnglRow,22-12,Series NC6,20A,300V

Mfr. Part #: NC6-P107-12 / RS Stock #: 70088870

TE Connectivity

TE Connectivity NC6-P107-12

Mfr. Part #: NC6-P107-12
RS Stock #: 70088870

Description

Conn,Term Strip,Barrier,12Pole,9.53mmPitch,SnglRow,22-12,Series NC6,20A,300V

Out of Stock (Can Be Backordered)

Price

Qty.

Standard Price

2800

$8.40225

14000

$7.72488

28000

$6.71603

56000

$5.88013

Additional Inventory

  • Non Cancelable Non Returnable (NCNR) part. Please see Terms of NCNR
Minimum Qty: 2800
Multiples Of: 2800
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Agency Approvals
UL Recognized ; CSA
Color
Black
Current Rating
20 A
Number of Poles
12
Number of Rows
1
Pin Spacing
0.375 in. (9.53mm) in
Type
Barrier Block
Voltage Rating
300 V
Wire Size
12-22 AWG