Skip to content
information
Shopping from the United States?

TE Connectivity H84K02BYA

HOLCO Series Axial Metal Film Resistor 4.02kOhms +/-0.1% 0.25W +/-15ppm/degC

Mfr. Part #: H84K02BYA / RS Stock #: 70288505

TE Connectivity

TE Connectivity H84K02BYA

Mfr. Part #: H84K02BYA
RS Stock #: 70288505

Description

HOLCO Series Axial Metal Film Resistor 4.02kOhms +/-0.1% 0.25W +/-15ppm/degC

Out of Stock (Can Be Backordered)

Price

Qty.

Standard Price

5

$3.94891

250

$3.86244

500

$3.61743

2500

$3.41567

5000

$3.15625

Additional Inventory

Can ship in 10 days:

45

  • Non Cancelable Non Returnable (NCNR) part. Please see Terms of NCNR
  • Traceability data (i.e., Date Code, Lot Code) for this item is currently unavailable.
Minimum Qty: 5
Multiples Of: 5
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Alternate Mfr Part Number
5-1879664-3
Element Material
Metal Film
Power Rating
0.25 W
Resistance
4.02 KiloOhms
Resistance Range
1 to 999 KiloOhms
Termination
Axial Leads
Tolerance
0.1 %

Overview

The Holco range of Precision Metal Film Resistors meets the requirement for economically priced components for industrial and military applications. The manufacturing facility utilises closely controlled production processes including the sputter coating of metal alloy films to ceramic substrates, and laser spiraling to achieve close tolerance and high stability resistors. An epoxy coating is applied for environmental and mechanical protection. Commercially the Series is available in two case sies, from 1 ohm to 4M ohms, tolerances from 0.05% to 1% and TCR's from 5ppm/C to 100ppm/C.