Skip to content
information
Shopping from the United States?

TE Connectivity 59275

Crimper, T-Head, Ratchet, 26-20 AWG, PIDG, PLASTI-GRIP Ins Splices/Terminals

Mfr. Part #: 59275 / RS Stock #: 70089871

TE Connectivity

TE Connectivity 59275

Mfr. Part #: 59275
RS Stock #: 70089871

Description

Crimper, T-Head, Ratchet, 26-20 AWG, PIDG, PLASTI-GRIP Ins Splices/Terminals

Out of Stock (Can Be Backordered)

Price

Qty.

Standard Price

1

$5,120.48587

Additional Inventory

Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Actuation
Manual
Alternate Mfr Part Number
59275
Application
26 to 20 AWG
Connector Style
AMP™
Connector Type
PIDG Insulated Splices/Terminals ; PLASTI-GRIP Splices
Handle Color
White ; Yellow
Type
Crimp Terminals
Weight
1.3 lb
Wire Size
20-26 AWG

Overview

  • Dies Close in a Straight Line
  • Locator
  • Quick Take-Up on Handle for Holding Terminal in Place
  • Adjust Insulation Crimp with a Four-Position Screw
  • Color Coded
  • Approximate Weight: 1.3 Lbs. (0.59 Kg)