Skip to content
information
Shopping from the United States?

TE Connectivity 34852

Terminal Ring Tongue, 12-10AWG, Yellow, Stud Size 6

Mfr. Part #: 34852 / RS Stock #: 70084086

TE Connectivity

TE Connectivity 34852

Mfr. Part #: 34852
RS Stock #: 70084086

Description

Terminal Ring Tongue, 12-10AWG, Yellow, Stud Size 6

In Stock:

3828

Price

Qty.

Standard Price

1

$0.66296

10

$0.56351

25

$0.51711

50

$0.47733

100

$0.44418

500

$0.41103

Additional Inventory

Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Angle
Straight Degree(s)
Color
Yellow
Contact Material
Copper
Contact Plating
Tin
Insulation Diameter
0.25 ”
Insulation Type
Vinyl
Overall Length
0.953 "
Overall Width
0.281 "
Stud Size
#6 (M3.5) in
Type
Ring Tongue
Wire Size
10-12 AWG

Overview

The FFSMC Float Switch series is suitable for open reservoirs and turbulent water and industrial wastewater. The switching element is self cleaning with 10 Amp contacts, and makes the complete switch insensitive to humidity and condensation, caused by wide temperature fluctuations. The switch is fitted with additional internal weight, such that it brings the centre of gravity and rotation close to the cable entry.

Features:
  • Operates in Turbulent Fluids
  • Unaffected by Suspended Solids
  • Cable Mounting
  • 100m Depth Capability