TE Connectivity 206705-2
Connector Housing CPC Receptacle 9 Pos. Sz. 13 Series 1 Free Hang Std Sex
Mfr. Part #: 206705-2 / RS Stock #: 70083014
Price
Qty.
Standard Price
1
$7.29252
10
$6.71603
25
$6.09631
50
$5.62072
100
$5.246
Additional Inventory
Manufacturer Lead Time:
10 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Alternate Mfr Part Number
206705-2
Angle
Straight Degree(s)
Application
Commercial
Color
Black
Contact Type
Pin
Family Name
CPC Series
Gender
Cable Socket
Housing Material
Thermoplastic
Housing Type
Plastic
Insert Arrangement
13-9
IP Rating
IP65
Mating Type
Threaded
Mounting Type
Free Hanging
Number of Contacts
9
Primary Type
Standard Circular Plastic
Type
CPC
Overview
Connector, Receptacle, Number of Positions 9, Plastic Shell, Thermoplastic Housing, Black Color
CPC Connectors provide a substantial savings in weight and cost through the use of a plastic shell and a wide variety of pin and socket contacts. The various sizes and densities are supplied unloaded (without contacts). Recognized under the component program of Underwriters Laboratories, Inc. for 250 V service. UL File No. E28476. CSA Certified File No. LR 7189. - Series 1 . Standard density, multimate contacts for normal unsealed operations. - Materials: 94 V-1 rated, heat stabilized, fire resistant, self extinguishing black thermoplastic. - Contacts not included ? order as a separate item. Note: Maximum wire insulation dia. is 0.100 (2.54) except for arrangement 23-24 which will accept insulation dia. of 0.150 (3.81) max. These connectors use Series 1 contacts located on page .
CPC Connectors provide a substantial savings in weight and cost through the use of a plastic shell and a wide variety of pin and socket contacts. The various sizes and densities are supplied unloaded (without contacts). Recognized under the component program of Underwriters Laboratories, Inc. for 250 V service. UL File No. E28476. CSA Certified File No. LR 7189. - Series 1 . Standard density, multimate contacts for normal unsealed operations. - Materials: 94 V-1 rated, heat stabilized, fire resistant, self extinguishing black thermoplastic. - Contacts not included ? order as a separate item. Note: Maximum wire insulation dia. is 0.100 (2.54) except for arrangement 23-24 which will accept insulation dia. of 0.150 (3.81) max. These connectors use Series 1 contacts located on page