Skip to content
information
Shopping from the United States?

TE Connectivity 175288-5

Dynamic 3000 PCB Connector Contact, Male, Crimp, Tin Plating 20 - 24 AWG

Mfr. Part #: 175288-5 / RS Stock #: 70285129

TE Connectivity

TE Connectivity 175288-5

Mfr. Part #: 175288-5
RS Stock #: 70285129

Description

Dynamic 3000 PCB Connector Contact, Male, Crimp, Tin Plating 20 - 24 AWG

Out of Stock (Can Be Backordered)

Price

Qty.

Standard Price

50

$0.45654

250

$0.42003

500

$0.36523

1000

$0.31957

Additional Inventory

Can ship in 10 days:

700

  • Non Cancelable Non Returnable (NCNR) part. Please see Terms of NCNR
  • Traceability data (i.e., Date Code, Lot Code) for this item is currently unavailable.
Minimum Qty: 50
Multiples Of: 50
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Contact Material
Copper Alloy
Contact Type
Pin
Gender
Male
Termination
Crimp
Wire Size
24-20 AWG

Overview

TE Connectivity Dynamic 3000 Series Crimp Contacts
Crimp tab and receptacle contacts for use in the Dynamic D-3000 Series connector housings. These D-3000 crimp contacts are common to all D-3000 series housings and are available with three plating types. The D-3000 crimp receptacle contacts have 3 points of contact for a reliable electrical connection.