TE Connectivity 1-2205133-3
CA MINI IO TYPE I IND RJ45
Mfr. Part #: 1-2205133-3 / RS Stock #: 70810956
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$51.52429
50
$49.25933
100
$47.84907
250
$46.51004
Additional Inventory
Product Specifications
Product Attribute
Attribute Value
Search
Color
Green ; Orange ; White
Test Voltage
500 V
Overview
TE Connectivity (TE) introduces the industrial mini I/O cable assembly, a reliable and space saving I/O solution for industrial environments that provides innovative and time-saving wire-termination. At a quarter of the size of conventional RJ45 plugs, the industrial mini I/O connector provides the ability to use limited space on the PCB more effectively. Designed with two points of contact, this connector is built for the stringent demands of industrial and high vibration environments, enabling increased productivity through a reliable connection. The industrial mini I/O cable assemblies come in a variety of cable versions, including a mini I/O to industrial RJ45 cable assembly. These cable assemblies support design flexibility across a broad range of application needs, from providing protection in harsh environments to allowing for the use of high flexible cables inside the cabinet.
Key Benefits:
Provide a reliable connection in harsh industrial and vibration-prone environments
Prevent miss-matching with the keying interface
Offer a variety of cable versions for harsh environments and use inside the cabinet