Skip to content
information
Shopping from the United States?

TDK-Lambda KWS10A-5

Power Supply, AC-DC, Board Mount,115-230VAC,Output 5V 2A ,10W

Mfr. Part #: KWS10A-5 / RS Stock #: 70755986

TDK-Lambda

TDK-Lambda KWS10A-5

Mfr. Part #: KWS10A-5
RS Stock #: 70755986

Description

Power Supply, AC-DC, Board Mount,115-230VAC,Output 5V 2A ,10W

In Stock:

3

Price

Qty.

Standard Price

1

$42.64537

5

$40.94475

10

$40.08002

25

$39.22971

50

$38.3794

100

$37.52908

200

$36.67877

Additional Inventory

Manufacturer Lead Time:

11 weeks

Info
Estimated manufacturer lead time is for quantities greater than shown above.
Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Configuration
Enclosed
Input Voltage
100 VAC ; 110 VAC ; 115 VAC ; 120 VAC ; 127 VAC ; 190 VAC ; 200 VAC ; 220 VAC ; 230 VAC ; 240 VAC
Input Voltage Range
100-265 VAC
Mounting Type
PCB Mount
Number of Outputs
1
Operation
Switching
Output Current
2 A
Output Power
10 W
Output Voltage
5 VDC
Primary Type
AC-DC
Type
Embedded

Overview

KW Series Compact AC-DC PCB-Mount Power Supplies

Features:
  • Small size and lightweight
  • PC Board Mountable
  • -10 to +70 °C Continuous Operation
  • 85 - 265VAC Wide Range Input
  • World-wide Agency Approvals - UL, CSA, TUV and CE Mark
  • Convection Cooled
  • Low Noise Conducted EMI Class B
  • No external components needed