Skip to content
information
Shopping from the United States?

T&B Fittings by ABB 2671

Liquid Tight Cord, 3/8in, Straight, CG293, Nylon, Black, Black Beauty Series

Mfr. Part #: 2671 / RS Stock #: 70092041

T&B Fittings by ABB

T&B Fittings by ABB 2671

Mfr. Part #: 2671
RS Stock #: 70092041

Description

Liquid Tight Cord, 3/8in, Straight, CG293, Nylon, Black, Black Beauty Series

In Stock:

73

Price

Qty.

Standard Price

1

$21.30107

5

$20.23457

10

$19.81662

25

$19.38426

50

$18.9519

100

$18.53395

200

$18.10159

Additional Inventory

Manufacturer Lead Time:

5 weeks

Info
Estimated manufacturer lead time is for quantities greater than shown above.
Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Accepted Cable Diameter
0.125-0.275 in
Application
Used to connect flexible cord to a box or enclosure and provide adequate strain relief
Bushing Material
Neoprene
Color
Black
Dimensions
2.00 in L
Family Name
T&B Cord Fittings
Material
Nylon
Mounting Hole Size
44628 in
Overall Length
2.000 in. (Max.) in
Product Header
Straight Non-Metallic Strain-Relief Connector
Protection
IP 68 Rating
Protection Class
Connector, Strain Relief
Quantity
250
Seal Type
Bushing
Standards
UL Listed ; CSA Certified
Temperature Range
-40 to 100 C
Thread Length
0.460 in.
Thread Size
NPT 3/8 in
Thread Type
Hub N.P.T
UPC Code
786210026718

Overview

Liquidtight Cord Connector, 3/8 Inch, Straight, Cord Range 0.125 to 0.275 Inch, Meets Coast Guard CG293, Nylon, Black.