Skip to content
information
Shopping from the United States?

Switchcraft 13B

Conn AV Phone Jack 3 Cont Sz 1/4" Chassis/Pnl Mnt Insulated Little-Jax Stereo

Mfr. Part #: 13B / RS Stock #: 70214172

Switchcraft

Switchcraft 13B

Mfr. Part #: 13B
RS Stock #: 70214172

Description

Conn AV Phone Jack 3 Cont Sz 1/4" Chassis/Pnl Mnt Insulated Little-Jax Stereo

In Stock:

89

Price

Qty.

Standard Price

1

$13.86042

10

$12.74931

25

$11.56697

50

$10.66953

100

$9.98577

Additional Inventory

Manufacturer Lead Time:

17 weeks

Info
Estimated manufacturer lead time is for quantities greater than shown above.
Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Angle
Straight Degree(s)
Audio Type
Stereo
Body Material
Nickel Plated Copper Alloy
Contact Material
Copper Alloy
Current Rating
1 A
Hole Diameter
0.437 in.
Insulation Type
Insulated
Mounting Type
Chassis Mount ; Panel Mount
Number of Contacts
3
Overall Length
1⁄4 in.
Primary Type
Phone
Product Header
Littel-Jax® Phone Jack
Size
1/4” in
Type
Jack
Voltage Rating
25 V

Overview

Body Nickel Plated Copper Alloy, Hole Diameter 0.437 in., Phone Jack

Mate with standard 0.25" (6.35 mm) or 0.21" (5.33 mm) phone plugs. Notched insulating washers. Mounts in single 0.375" (9.52 mm) hole, panels up to 0.156" (3.96 mm) thick, except Types L-11 and L-12A in panels up to 0.25" (6.35 mm) thick.