Skip to content
information
Shopping from the United States?

Stewart Connector SC-2CAK010M

USB 2.0 Cable, Type C Male to Type A Male, 1 m, Black, Shielded, SC-2CA Series

Mfr. Part #: SC-2CAK010M / RS Stock #: 72785868

Stewart Connector

Stewart Connector SC-2CAK010M

Mfr. Part #: SC-2CAK010M
RS Stock #: 72785868

Description

USB 2.0 Cable, Type C Male to Type A Male, 1 m, Black, Shielded, SC-2CA Series

In Stock:

286

Price

Qty.

Standard Price

1

$9.85787

10

$9.26697

25

$9.02197

50

$8.77696

100

$8.53196

250

$8.28695

500

$8.08518

Additional Inventory

Manufacturer Lead Time:

8 weeks

Info
Estimated manufacturer lead time is for quantities greater than shown above.
Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Overview

Stewart USB Cables

Bel offers a wide range of USB cable assemblies featuring multiple end configurations for USB 2.0, 3.0 and 3.1. Bel’s USB cable assemblies are compliant with USB 2.0, 3.0 and 3. standards. USB 2.0 delivers up to 480 Mbps transfer speeds, USB 3.0 delivers up to 5 Gbps and USB 3.1 can deliver up to 10 Gbps transfer speeds. All the available cable assembly options are equipped with an over molded design to increase strain relief, along with full shielding to allow power to be supplied over a communication signal. Bel’s USB cable assemblies feature plug and play capability that allows for hot pluggable insertion and ejection.