Skip to content
information
Shopping from the United States?

Staubli 24.0238-21

Spring Loaded, Needle Point Test Probe, 1000V, 1A, 4mm Tip Size

Mfr. Part #: 24.0238-21 / RS Stock #: 70749472

Staubli

Staubli 24.0238-21

Mfr. Part #: 24.0238-21
RS Stock #: 70749472

Description

Spring Loaded, Needle Point Test Probe, 1000V, 1A, 4mm Tip Size

In Stock:

39

Price

Qty.

Standard Price

1

$38.81176

5

$35.71316

10

$31.04364

20

$27.16679

Additional Inventory

  • This item cannot be backordered online. Maximum order amount is 39
Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Primary Type
Test
Type
Test Probe

Overview

Staubli Test Leads & Accessories for Extra-Low-Voltages:

The extremely wide range of Staubli connectors covers all industrial applications. Whatever type, all Staubli couplings adhere to the strict rules of ergonomics, safety and long term leak- proof characteristics, for more efficient and economical applications. Staubli engineers focus on developing connection solutions, including quick couplings, multi-couplings, tool changers for robots and more, exactly suited to the requirements of each industry.


Features:
  • Gold plated machined brass contacts
  • Rated voltage of 1000V
  • Rated current of 32A
  • Available in variety of colors

    Applications:
  • Automotive (car manufacturing plant equipment)
  • Motorsports
  • Aeronautics (plant equipment)
  • Cooling
  • Military
  • Nuclear
  • Energy
  • Off Shore
  • Railway
  • Chemical
  • Medical
  • Plastic processing
  • Machine tool
  • Engineering
  • Iron & steel Industry