StarTech.com USBPLATELP
2 Port USB A Female Low Profile Slot Plate Adapter
Mfr. Part #: USBPLATELP / RS Stock #: 72013292
Price
Qty.
Standard Price
1
$13.51854
10
$12.84117
25
$12.58175
50
$12.30792
100
$12.0341
250
$11.76027
500
$11.50085
Product Specifications
Product Attribute
Attribute Value
Search
Connector A
USB 2.0 Type-A Female
Connector B
IDC (5 pin, Motherboard Header) Female
Includes
2-Port USB A Female Low Profile Slot Plate Adapter
Warranty
Lifetime
Overview
The USBPLATELP 2 Port Low Profile USB Bracket converts the USB pins on a USB 2.0 motherboard header to 2 standard USB A ports.
An ideal solution for small form factor computer cases, the slot plate can be mounted on the rear panel of your low profile or thin client computer case - adding two USB female ports for simple connection to USB peripheral devices.
The USB motherboard adapter cable is backed by StarTech.com’s lifetime warranty.
An ideal solution for small form factor computer cases, the slot plate can be mounted on the rear panel of your low profile or thin client computer case - adding two USB female ports for simple connection to USB peripheral devices.
The USB motherboard adapter cable is backed by StarTech.com’s lifetime warranty.