Skip to content
information
Shopping from the United States?

StarTech.com MDP2DPMM610PK

Mini DisplayPort to DisplayPort 1.2 Adapter Cable M/M, 6ft, 10 Pack

Mfr. Part #: MDP2DPMM610PK / RS Stock #: 73742959

StarTech.com

StarTech.com MDP2DPMM610PK

Mfr. Part #: MDP2DPMM610PK
RS Stock #: 73742959

Description

Mini DisplayPort to DisplayPort 1.2 Adapter Cable M/M, 6ft, 10 Pack

In Stock:

1

Price

Qty.

Standard Price

1

$208.71589

5

$196.19178

10

$189.93693

Additional Inventory

Can ship in 10 days:

276

Manufacturer Lead Time:

5 weeks

Info
Estimated manufacturer lead time is for quantities greater than shown above.
  • Due to the unusual shape or weight of this item, additional shipping charges may apply.
Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Cable Length
5.99737552 Ft
Color
Black
Connector A
Mini-DisplayPort
Connector Angle Cable end 1
Straight
Connector Angle Cable end 2
Straight
Connector B
DisplayPort
Connector Type Cable end 1
Mini-DisplayPort
Connector Type Cable end 2
Displayport
Dimensions
0.47 in H X 0.79 in W X 71.97 in L
Features
MINI-DP to DISPLAYPORT 1.2 CABLE: This 10 Pack 6ft DisplayPort v1.2 cable supports 4K x 2K (3840x2400p 60Hz, 2560x1600p 120Hz), 21.6 Gbps bandwidth, HBR2, 8Ch Audio, Multi-Stream Transport (MST), GTC for precise audio channel timing & 3D Stereo RELIABLE DESIGN: Durable ABS connectors with flexible PVC strain relief & jacket prevents fraying/damage due to bending or rough usage; Metal connector sub-structure provides EMI shielding; Latching DP connectors prevent accidental disconnection QUALITY CONSTRUCTION: 32AWG wire with gold-plated connectors for improved signal integrity and reliability; Superior EMI shielding with Al-Mylar foil and copper braid provides higher quality video and audio; Backwards compatible with DP 1.1 APPLICATIONS: Ideal for home/office/boardroom/classroom works w/laptop (with Mini-DP port)/professional workstations with AMD FirePro™ W9100/8100, Nvidia NVS 810/510 graphic card; UHD/4K monitor/projector/display; Microsoft Surface Pro 6/4 SPECS: 6ft (1.8 meters) - Black - DisplayPort v1.2 - Mini-DP Male to Standard DP Latching Male - 32 AWG - PVC cable jacket, ABS connector shell - Shield: Al-Mylar foil with Braid - Protocols: HBR 2, MST, GTC
Includes
6 ft (1.8m) Mini DisplayPort to DisplayPort Cable - M/M
Jacket Color
Black
Jacket Material
PVC
Number of Conductors
19
Plating Material
Gold
Weight
0.15211878 lbs

Overview

The 10 pack 6ft Mini DisplayPort™ to DisplayPort Adapter Cable, features a Mini DP male connector on one end, and a DP male connector on the other, allowing you to connect any Mini DisplayPort-equipped laptop (including the Mac® family of products) to an HDTV, monitor or projector that uses a standard DisplayPort connection. The mDP to DP cable supports high resolutions of up to 4k x 2k (3840 x 2160) @ 60Hz with a maximum HBR2 bandwidth of 21.6 Gbps. The cable also supports Multi-Stream (MST) for daisy chaining multiple monitors and provides optional audio support. This product is backed for life, including free lifetime 24/5 multi-lingual technical assistance.