Stancor STAF-2343F
Power Supply,AC-DC,12V,0.5A,230V In,Enclosed,Wall Plug,External,6W,STAF Series
Mfr. Part #: STAF-2343F / RS Stock #: 70213362
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$24.35901
5
$23.14818
10
$22.64961
25
$22.16527
50
$21.68094
100
$21.19661
200
$20.71228
Product Specifications
Product Attribute
Attribute Value
Search
Configuration
Enclosed
Current Rating
0.5 A
Frequency
50 Hz
Input Voltage Range
230 VAC
Load Regulation
5 %
Mounting Type
Wall Plug
Number of Outputs
1
Operating Temperature
-10 to 40 °C
Output Current
0.5 A
Output Power
6 W
Output Voltage
12 VDC
Primary Type
AC-DC
Product Header
Unregulated Power Supply
Special Features
6 ft Output Cord
Standards
CE Certified, TUV Certified
Type
External
Overview
Features:
CEE 7/16 Europlug
CE Certified
Rated for Continuous Duty
-10 to +40°C Operating Temperature
Output Cords 6? Long
Other Voltages Available As Custom Designs
Output Plug 2.1 × 5.5 mm