Skip to content
information
Shopping from the United States?

Stancor P-8611

Transformer, Power, Config Bobbin, 1, Freq 50/60Hz, Pri 117VAC, Sec 36 (CT)VAC

Mfr. Part #: P-8611 / RS Stock #: 70213251

Stancor

Stancor P-8611

Mfr. Part #: P-8611
RS Stock #: 70213251

Description

Transformer, Power, Config Bobbin, 1, Freq 50/60Hz, Pri 117VAC, Sec 36 (CT)VAC

In Stock:

4

Price

Qty.

Standard Price

1

$13.39033

10

$12.72082

25

$12.45016

50

$12.1795

100

$11.92309

250

$11.65244

500

$11.38178

Additional Inventory

Can ship in 10 days:

5

Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Available Voltage
117 VAC
Configuration
Bobbin
Frequency
50/60 Hz
Mounting Hole Size
2 in
Mounting Type
Panel Mount
Needed Voltage
36 VAC
Number of Outlets
1
Phase
1 Phase
Power Rating
5 VA
Primary Type
Industrial Transformer
Primary Voltage
117 VAC
Product Header
Power Transformer
Secondary Current
0.135 A
Secondary Voltage
36 VAC (CT)
Series
Termination
Lead Wires
Type
Control Transformer
Weight
0.35 lb

Overview

Specifications. Input: 50/60 Hz; Other voltages available as custom designs. Operating Temperature: -40° to +105°C. Class A insulating materials. Designed to meet requirements of UL 506.

Features:
  • Leadwire Terminations Standard for Most Items; Solder Lugs Available on Some Products
  • Most Items May Be Operated at 400 Hz without Change in Output Rating
  • Rated for Continuous Duty
  • Designed Using Traditional EI Laminations for Stability
  • Wide Variety of Mounting Configurations to Fit Virtually Any Design Requirement