Skip to content
information
Shopping from the United States?

Stancor P-6375

Transformer, Power, Bobbin, 1, Freq 50/60Hz, Pri 115/230VAC, Sec 6/12VAC, UL

Mfr. Part #: P-6375 / RS Stock #: 70213227

Stancor

Stancor P-6375

Mfr. Part #: P-6375
RS Stock #: 70213227

Description

Transformer, Power, Bobbin, 1, Freq 50/60Hz, Pri 115/230VAC, Sec 6/12VAC, UL

In Stock:

4

Price

Qty.

Standard Price

1

$25.40868

15

$24.14604

25

$23.63532

Additional Inventory

Can ship in 10 days:

10

Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Available Voltage
115 VAC ; 230 VAC
Configuration
Bobbin
Frequency
50/60 Hz
Mounting Hole Size
2.38 in
Mounting Type
Panel Mount
Needed Voltage
6 VAC ; 12 VAC
Number of Outlets
1
Phase
1 Phase
Power Rating
12 VA
Primary Voltage
115/230 VAC
Product Header
Power Transformer
Secondary Current
2/1 A
Secondary Voltage
6/12 VAC
Series
Standards
UL
Termination
Solder Lugs
Type
Power Transformer
Weight
1 lb

Overview

Primaries 115/230 volts 50/60 Hz — solder lug termination. Agency Certification: UL Recognized (File E68100, Guide XPTQ2).

Features:
  • Leadwire Terminations Standard for Most Items; Solder Lugs Available on Some Products
  • Most Items May Be Operated at 400 Hz without Change in Output Rating
  • Rated for Continuous Duty
  • Designed Using Traditional EI Laminations for Stability
  • Wide Variety of Mounting Configurations to Fit Virtually Any Design Requirement