Skip to content
information
Shopping from the United States?

Square D HOM816M200PFTRB

Homeline LC 150 A 120/240 V 1 PH MB PoN 8 SP N3R surf feed thru

Mfr. Part #: HOM816M200PFTRB / RS Stock #: 70920819

Square D

Square D HOM816M200PFTRB

Mfr. Part #: HOM816M200PFTRB
RS Stock #: 70920819

Description

Homeline LC 150 A 120/240 V 1 PH MB PoN 8 SP N3R surf feed thru

Out of Stock (Can Be Backordered)

Price

Qty.

Standard Price

1

$976.24723

Additional Inventory

Manufacturer Lead Time:

1 week

Info
Estimated manufacturer lead time is for quantities greater than shown above.
  • Due to the unusual shape or weight of this item, additional shipping charges may apply.
Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Configuration
Enclosed
Current Rating
200 A
Number of Circuits
16
Phase
1 Phase
Series
UPC Code
785901973959
Voltage Rating
120 V ; 240 V