Skip to content
information
Shopping from the United States?

Spectrol / Sfernice / Vishay P9A1R100FISX1503MA

Potentiometer Conductive Plastic 50 kOhm 1 Turn Slot 6mm Shaft Dia P9 Series

Mfr. Part #: P9A1R100FISX1503MA / RS Stock #: 70218839

Spectrol / Sfernice / Vishay

Spectrol / Sfernice / Vishay P9A1R100FISX1503MA

Mfr. Part #: P9A1R100FISX1503MA
RS Stock #: 70218839

Description

Potentiometer Conductive Plastic 50 kOhm 1 Turn Slot 6mm Shaft Dia P9 Series

Out of Stock (Can Be Backordered)

Price

Qty.

Standard Price

25

$31.27424

125

$29.71773

250

$28.14681

500

$26.59031

Additional Inventory

Minimum Qty: 25
Multiples Of: 25
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Element Material
Conductive Plastic
Mounting Type
Bushing Mount
Number of Turns
1
Primary Type
Potentiometers
Resistance
50 Kiloohms
Shaft Diameter
0.236 In.
Shaft Length
0.787 In.
Tolerance
0.2 %
Type
Rotary

Overview

Features:
  • ?Conductive Plastic Element
  • Ultra Compact (Extra Miniature Module Size)
  • Multiple Assemblies (Up to Seven Modules)
  • PC Pins for Horizontal Mounting
  • Slotted Shaft Style