Spectrol / Sfernice / Vishay M64X104KB40
Trimmer, +/- 10%, 1000 VAC (Sealevel), 400 VAC (80,000 feet), 0.50 W @85... C
Mfr. Part #: M64X104KB40 / RS Stock #: 70219038
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$5.30365
5
$4.87129
10
$4.65511
20
$4.23715
100
$3.97774
250
$3.44449
Additional Inventory
Manufacturer Lead Time:
5 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Alternate Mfr Part Number
M64X104KB40
Dielectric Strength
1000 V
Element Material
Cermet
Insulation Resistance
1,000,000 MOhms
Load Life
1000 hr
Maximum Operating Temperature
155 °C
Minimum Operating Temperature
-55 °C
Mounting Type
Through Hole
Number of Turns
21
Power Rating
0.5 W
Primary Type
Trimmers
Resistance
100 Kiloohms
Rotational Life
200 Cycles
Taper
Linear
Temperature Coefficient
±100 ppm/°C
Termination
PCB Pins
Tolerance
0.1 %
Torque
1.5 N/cm
Type
Trimmer
Weight
1.2 g
Overview
Multi-Turn Cermet Trimmer
3/8" square multi-turn cermet trimmer. 10% resistance tolerance. 0.5 watt at 85°C. 25-turn nominal. Mechanical Life: 200 cycles. Operating Temperature: -55°C to +125°C. 0.375" × 0.395" × 0.190" Styles: 64P — Staggered pins; 64W — Inline pins (0.100" spacing); 64X — Inline pins (0.100" spacing); 64Y — Staggered pins; 64Z — Staggered pins.
Excellent Operational stability is provided by the use of a cermet element.
3/8" square multi-turn cermet trimmer. 10% resistance tolerance. 0.5 watt at 85°C. 25-turn nominal. Mechanical Life: 200 cycles. Operating Temperature: -55°C to +125°C. 0.375" × 0.395" × 0.190" Styles: 64P — Staggered pins; 64W — Inline pins (0.100" spacing); 64X — Inline pins (0.100" spacing); 64Y — Staggered pins; 64Z — Staggered pins.
Excellent Operational stability is provided by the use of a cermet element.