Skip to content
information
Shopping from the United States?

Spectrol / Sfernice / Vishay 536-1-1-502

Potentiometer Wirewound 5 kOhms 10 Turns 536 Series

Mfr. Part #: 536-1-1-502 / RS Stock #: 70219094

Spectrol / Sfernice / Vishay

Spectrol / Sfernice / Vishay 536-1-1-502

Mfr. Part #: 536-1-1-502
RS Stock #: 70219094

Description

Potentiometer Wirewound 5 kOhms 10 Turns 536 Series

In Stock:

336

Price

Qty.

Standard Price

1

$33.75311

5

$31.05805

10

$28.69447

20

$25.985

50

$23.96731

Additional Inventory

Manufacturer Lead Time:

17 weeks

Info
Estimated manufacturer lead time is for quantities greater than shown above.
Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Alternate Mfr Part Number
536B502
Dielectric Strength
1000 VAC
Element Material
Wirewound
Insulation Resistance
1,000 MOhms
Linearity
0.2 %
Maximum Operating Temperature
125 °C
Mechanical Angle
3600 °
Minimum Operating Temperature
-55 °C
Mounting Type
Bushing Mount
Number of Turns
10
Power Rating
2 W
Primary Type
Potentiometers
Resistance
5 Kiloohms
Resolution
0.016 %
Rotational Life
1000000 Revolutions
Shaft Diameter
0.25 In.
Temperature Coefficient
±20 ppm/°C
Terminal Type
Brass Plated for Solderability
Termination
Solderable Pins
Thread Length
1 Million Shaft Revolution in
Tolerance
0.05 %
Torque
0.5 oz/in
Type
Rotary

Overview

Ten Turn Wirewound Precision Potentiometer
  • Plastic or metal shaft ?Rugged integrated construction