Skip to content
information
Shopping from the United States?

Spectrol / Sfernice / Vishay 533-1-1-502

Potentiometer Wirewound 5 kOhms 3 Turns Power 1W Shaft Dia 0.2497 In. 533 Series

Mfr. Part #: 533-1-1-502 / RS Stock #: 70219074

Spectrol / Sfernice / Vishay

Spectrol / Sfernice / Vishay 533-1-1-502

Mfr. Part #: 533-1-1-502
RS Stock #: 70219074

Description

Potentiometer Wirewound 5 kOhms 3 Turns Power 1W Shaft Dia 0.2497 In. 533 Series

In Stock:

114

Price

Qty.

Standard Price

1

$44.51895

5

$40.94475

10

$37.83174

100

$34.27195

Additional Inventory

On order:

200

Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Alternate Mfr Part Number
533B1502JC
Dielectric Strength
1000 VAC
Element Material
Wirewound
Insulation Resistance
1,000 MOhms
Linearity
0.25 %
Maximum Operating Temperature
125 °C
Mechanical Angle
1080 °
Minimum Operating Temperature
-55 °C
Mounting Type
Bushing Mount
Number of Turns
3
Power Rating
1 W
Primary Type
Potentiometers
Resistance
5 Kiloohms
Resolution
0.044 %
Rotational Life
300000 Revolutions
Shaft Diameter
0.2497 In.
Taper
Cermet Linear
Temperature Coefficient
±20 ppm/°C
Terminal Type
Brass Plated for Solderability
Termination
Solder Lugs
Tolerance
0.05 %
Torque
0.7 oz/in ; 1.1 lb/ft
Type
Rotary

Overview

Three-turn wirewound precision potentiometer. Glass-filled thermoset plastic housing with nickel-plated brass bushing mount. Stainless-steel 1/4" dia. shaft. Solderable brass-plated terminals. Moisture resistant. 1.55 Watt power rating at 40°C. 5% tolerance. 0.25% linearity tolerance. -55°C to +125°C operating temperature. 0.875" D × 0.750" L. 300,000 turns rotational life. 0.75 Oz.